What’s new: Find the right parts faster with our redesigned experience

Learn more

Ohmite 13FR025E

Resistor; Wirewound; Res 0.025 Ohms; Pwr-Rtg 3 W; Tol 1%; Axial; Silicone; Cur-Sense | Ohmite 13FR025E
$ 2.12
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Ohmite 13FR025E.

Newark

Datasheet2 pages7 years ago
Datasheet1 page17 years ago

Upverter

Future Electronics

element14 APAC

Farnell

Inventory History

3 month trend:
+20.40%

CAD Models

Download Ohmite 13FR025E symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-02-07
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ohmite13FR025
Fixed Resistor, Wire Wound, 3W, 0.025ohm, 1% +/-Tol, Through Hole Mount
Ohmite12FR025E
RESISTOR;WIREWOUND;RES 0.025 OHMS;PWR-RTG 2 W;TOL 1%;AXIAL;SILICONE;CURR-SENSE
Ohmite15FR025E
Axial FIXED RESISTOR 10 0.331Diax0.937L 8.40mmx23.80mm 5W 25mOhm 50ppm/C
Fixed Resistor, Metal Strip, 3W, 0.025ohm, 0.2739V, 1% +/-Tol, 200ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Ohmite 13FR025E provided by its distributors.

Resistor;Wirewound;Res 0.025 Ohms;Pwr-Rtg 3 W;Tol 1%;Axial;Silicone;Cur-Sense | Ohmite 13FR025E
Axial FIXED RESISTOR 10 0.205Diax0.571L 5.20mmx14.50mm 3W 25mOhm 50ppm/C
Fixed Resistor, Wire Wound, 3W, 0.025ohm, 1% +/-Tol, Through Hole Mount
RESISTOR, R025, 1%, 3W; Resistance: 0.025ohm; Product Range: 10 Series; Power Rating: 3W; Resistor Element Material: Wirewound; Resistor Case Style: Axial Leaded; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 50ppm/°C;

Manufacturer Aliases

Ohmite has several brands around the world that distributors may use as alternate names. Ohmite may also be known as the following names:

  • OHMITE MANUFACTURING
  • OHM
  • OHMITE MFG CO
  • OHMI
  • OHMIT
  • OHMT
  • OHMITE MANUFACTURING COMPANY
  • Ohmite Manufacturing Co
  • ARCOL/OHMITE
  • Ohmite / ARCOL
  • OHIMITE
  • Ohmite Ceramics
  • Ohmite Resistor
  • 0HMITE
  • OHMITE/VI
  • OHMITE (VA)
  • OHMITE Datasheet
  • COMPONENT SOLUTIONS INC
  • Memcor / Ohmite
  • OHMITE ELECTRONICS
  • OHMITE MANUFACT
  • OHMITE/NONE
  • WOERTZ AG
  • OHMITE / PARTNER STOCK
  • OHMITE CERAMICS RESISTOR DIV

Part Number Aliases

This part may be known by these alternate part numbers:

  • 13FR025E.