Vishay LVR01R0500FE70

Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0500FE70.

Newark

Datasheet4 pages5 years ago
Datasheet3 pages11 years ago
Datasheet3 pages17 years ago
Datasheet3 pages11 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages14 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages15 years ago
Datasheet3 pages17 years ago
Datasheet3 pages20 years ago

element14 APAC

X-ON

CAD Models

Download Vishay LVR01R0500FE70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 5.22
Stock
981
1,726
Authorized Distributors
0
1
Resistance
50 mΩ
50 mΩ
Mount
Through Hole
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
300 ppm/°C
300 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.90
Introduction Date2005-07-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

LVR Series 0.05 O ±1% 3 W ±125 ppm/°C Axial Lead Wirewound Resistor
Fixed Resistor, Metal Strip, 5W, 0.05ohm, 0.5V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.05ohm, 0.5V, 1% +/-Tol, 100ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR01R0500FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.05ohm, 0.2236V, 1% +/-Tol, 300ppm/Cel, Through Hole Mount
Res Metal Strip 0.05 Ohm 1% 1W Molded AXL Thru-Hole T/R
Avnet Japan
RES, WIREWOUND, R05, 1%, 3W, AXIAL
RES METAL STRP 50M OHM 1% 1W AXL TH
Precision Resistors .05 Ohm 1% 1W
RESISTOR, PRECISION, 0.05 OHM 1%; Resistance:0.05ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.22V; Series:LVR01; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.92mm; Case Style:Axial; Temperature Coeff. +:1000ppm/°C; Temperature Coeff. -:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:10.85mm; Insulation Resistance:10000Mohm; Lead Diameter:0.508mm; Max Operating Temperature:175°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +175°C; Dielectric Strength, VAC:1000V; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LVR01R0500FE70.