Vishay LVR01R0100FE70

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LVR01R0100FE70.

IHS

Datasheet4 pages5 years ago

Newark

X-ON

Arrow.cn

CAD Models

Download Vishay LVR01R0100FE70 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.75
Stock
18,000
1,738
Authorized Distributors
0
1
Resistance
10 mΩ
10 mΩ
Mount
-
Through Hole
Case/Package
Molded
Molded
Tolerance
1 %
1 %
Power Rating
1 W
1 W
Composition
Metal Strip
Metal Strip
Temperature Coefficient
1000 ppm/°C
1000 ppm/°C

Supply Chain

Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 3W, 0.01ohm, 0.1732V, 1% +/-Tol, 350ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Strip, 5W, 0.01ohm, 0.2236V, 1% +/-Tol, 250ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay LVR01R0100FE70 provided by its distributors.

Fixed Resistor, Metal Strip, 1W, 0.01ohm, 0.1V, 1% +/-Tol, 1000ppm/Cel, Through Hole Mount
Res Metal Strip 0.01 Ohm 1% 1W Molded AXL Thru-Hole T/R
Power Wirewound Resistors .01 Ohm 1% 1W
RESISTOR, PRECISION, 0.01 OHM 1%
RESISTOR, PRECISION, 0.01 OHM 1%; Resistance:0.01ohm; Resistance Tolerance:± 1%; Power Rating:1W; Voltage Rating:0.1V; Series:LVR01; Temperature Coefficient:± 1000ppm/°C; Resistor Element Type:Wirewound Moulded; Resistor Case Style:Axial; No. of Pins:2; SVHC:No SVHC; Body Diameter:2.92mm; Case Style:Axial; Temperature Coeff. -:1000ppm/°C; Tempperature Coeff. +:1000ppm/°C; Tolerance, +:1%; Tolerance, -:1%; Body Length:10.85mm; Insulation Resistance:10000Mohm; Lead Diameter:0.508mm; Max Operating Temperature:175°C; Min Temperature Operating:-65°C; Operating Temperature Range:-65°C to +175°C; Dielectric Strength, VAC:1000V; Weight:2g

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric