Vishay LL101B-GS08

Diode Small Signal Schottky 50V 0.03A 2-Pin Mini-MELF SOD-80 T/R Automotive AEC-Q101
$ 0.077
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LL101B-GS08.

IHS

Datasheet0 pages0 years ago
Datasheet4 pages0 years ago

Future Electronics

Newark

Inventory History

3 month trend:
-54.32%

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.70
Introduction Date2002-05-13
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Rectifier Diode Small Signal Schottky 40V 0.03A 1ns Automotive 2-Pin Mini-MELF SOD-80 T/R
Rectifier Diode, Schottky, 1 Element, 0.03A, 60V V(RRM), Silicon, ROHS COMPLIANT PACKAGE-2
Diode Small Signal Schottky 60V 0.03A Automotive 2-Pin Mini-MELF SOD-80 T/R

Descriptions

Descriptions of Vishay LL101B-GS08 provided by its distributors.

Diode Small Signal Schottky 50V 0.03A 2-Pin Mini-MELF SOD-80 T/R Automotive AEC-Q101
Discrete Diode, 50V 2A 1ns 200nA 30mA SOD-80 SMD 3.7mm × 1.6mm × 1.6mm
Schottky Rectifier; Package/Case:41-MiniDIP; No. of Pins:41; Current Rating:30A; Leaded Process Compatible:Yes; Peak Reflow Compatible (260 C):Yes; Mounting Type:Surface Mount ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LL101BGS08