Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay LH1525AT

Relay Ssr 50MA 1.4V Dc-in 0.25A 400V Ac-out/dc-out 6DIP Tube
$ 1.982
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1525AT.

IHS

Datasheet9 pages2 years ago
Datasheet9 pages14 years ago

Upverter

Farnell

Newark

Inventory History

3 month trend:
-22.80%

CAD Models

Download Vishay LH1525AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

LittelfusePLA140
Relay SSR 50mA 1.4V DC-IN 0.25A 400V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) 6-SMD (0.300", 7.62mm)
LittelfusePAA140S
SSR RELAY SPST-NO 250MA 0-400V / Solid State SPST-NO (1 Form A) x 2 8-SMD (0.300", 7.62mm)
ToshibaTLP3125(F)
Relay SSR 50mA 1.3V DC-IN 0.2A 400V 8-Pin SOP

Descriptions

Descriptions of Vishay LH1525AT provided by its distributors.

RELAY SSR 50MA 1.4V DC-IN 0.25A 400V AC-OUT/DC-OUT 6DIP TUBE
VISHAY SEMICONDUCTOR LH1525AT MOSFET Relay, 400 V, 125 mA, 36 ohm, SPST-NO
AC,DC 36Ω 0V~400V 250mA 1.16V(DC) 800mV(DC)~1.4V(DC) DIP-6 Through hole mounting 3.81mm(height)
Ssr, Mosfet, 400V, 125Ma; Contact Form:spst-No (1 Form A); Load Type:ac / Dc; Load Voltage Max:400V; Load Current:125Ma; Mosfet Relay Package Style:dip-6; Relay Mounting:through Hole; Relay Terminals:pc Pin; Isolation Voltage:5.3Kv Rohs Compliant: No
RELAY, SOLID STATE; Load Voltage Max:400V; Load Current:125mA; On State Resistance Max:2000Gohm; Isolation Voltage:5.3kV; Forward Current If:330µA; Approval Bodies:CSA, BSI / BABT, FIMKO; Approval Category:UL Recognised; Contact Configuration:SPST; Contact Type:1 Form A; External Depth:7.62mm; External Length / Height:3.55mm; External Width:8.6mm; Load Current RMS Max:125mA; Load Voltage Range:400V; No. of Pins:6; On State Resistance Max:36ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; RMS Load Voltage Max:400V; Series:LH1525; Terminal Type:DIP; Termination Type:Through Hole; Turn Off Time:1.1ms; Turn On Time:0.22ms

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1525-AT
  • LH1525AT.
  • LH1525AT..