Vishay LH1518AT

Relay SSR 50mA 1.45V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP Tube
$ 2.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay LH1518AT.

IHS

Datasheet10 pages7 years ago

JRH Electronics

Farnell

Newark

Verical

Inventory History

3 month trend:
-4.25%

CAD Models

Download Vishay LH1518AT symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Harmonized Tariff Schedule (HTS) Code8541.40.95.00
Lifecycle StatusProduction (Last Updated: 1 month ago)
LTB Date2012-07-13
LTD Date2012-07-13

Related Parts

LittelfusePLA150
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP Tube
LittelfusePLB150STR
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD T/R
LittelfusePLA150S
Relay SSR 50mA 1.4V DC-IN 0.25A 250V AC/DC-OUT 6-Pin PDIP SMD Tube
OmronG3VM-V
Relay SSR 50mA 1.3V DC-IN 0.3A 60V AC/DC-OUT 6-Pin PDIP Tube
Mosfet Relay, 20 Vac, 300 Ma, 1.5 Ohm, Spst-No Rohs Compliant: Yes |Omron G3VM-21GR1
Relay SSR 30mA 1.3V DC-IN 0.3A 40V AC-OUT 4-Pin SOP Stick

Descriptions

Descriptions of Vishay LH1518AT provided by its distributors.

Relay SSR 50mA 1.45V DC-IN 0.3A 250V AC/DC-OUT 6-Pin PDIP Tube
1 FORM A SOLID STATE RELAY Transistor Output SSR, 1-Channel, 5300V Isolation
LH1518AT Series SPST 300 mA 250 V Through Hole Solid State Relay - DIP-6
Solid State Relay; Load Current RMS Max:155mA; Load Voltage RMS Max:250V; Contacts:SPST-NO; Leaded Process Compatible:Yes; Package/Case:6-DIP; Resistance:15ohm; Voltage Rating:5300V; No. of Poles:1 ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • LH1518AT.