Vishay ISC1812ES101K

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
$ 0.452
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ISC1812ES101K.

IHS

Datasheet3 pages7 years ago

Newark

element14

RS (Formerly Allied Electronics)

Farnell

Inventory History

3 month trend:
-67.36%

CAD Models

Download Vishay ISC1812ES101K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.452
$ 0.872
Stock
16,349
19,853
Authorized Distributors
6
6
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
147 mA
147 mA
Shielding
Shielded
Shielded
DC Resistance (DCR)
3.25 Ω
3.25 Ω
Q Factor
50
40
Test Frequency
796 kHz
796 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2005-04-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

FIXED INDUCTOR General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
Inductor Power Unshielded Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 4Ohm DCR 1812 T/R
TAIYO YUDENCBC2518T101K
Inductor Power Chip Wirewound 100uH 10% 796KHz Ferrite 0.17A 4.81Ohm DCR 1007 T/R
Ind Chip Wirewound 100uH 10% 796KHz 20Q-Factor Ferrite 180mA 1812 T/R
Ind Power Wirewound 100uH 10% 796KHz 20Q-Factor 180mA 1812 T/R
Murata Power Solutions82104C
Inductor Power Wirewound 100uH 10% 10KHz 40Q-Factor 0.16A 3.5Ohm DCR 1210 T/R

Descriptions

Descriptions of Vishay ISC1812ES101K provided by its distributors.

General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core, SMD, 1812
ISC-1812 Series 100 uH ±10 % 147 mA 3.25 Ohm Molded Shielded Wirewound Inductor
Inductor RFChip Shielded/Molded Wirewound 100uH 10% 796KHz 40Q-Factor Ferrite 0.147A 3.25Ohm DCR 1812 T/R
796KHz 7MHz 147mA 40@796kHz 100μH 3.25Ω ±10% 1812 SMD mount 4.5mm*3.2mm*3.4mm
POWER INDUCTOR 100UH 147MA 10% 7MHZ; Ind; POWER INDUCTOR 100UH 147MA 10% 7MHZ; Inductance:100µH; Inductance Tolerance:± 10%; DC Resistance Max:3.25ohm; DC Current Rating:147mA; Q Factor:50; Self Resonant Frequency:7MHz; Q Test Frequency:796kHz; Core Material:Iron

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ISC1812ES101K.