Vishay IRLZ44SPBF

N-Channel 60 V 150 W 66 nC Power Mosfet Surface Mount - D2PAK-3
$ 1.633
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLZ44SPBF.

JRH Electronics

Datasheet10 pages5 years ago

IHS

Farnell

Future Electronics

Newark

Inventory History

3 month trend:
+255%

CAD Models

Download Vishay IRLZ44SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.633
$ 1.651
$ 1.651
Stock
168,367
148,795
148,795
Authorized Distributors
6
6
6
Mount
Surface Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
60 V
60 V
60 V
Continuous Drain Current (ID)
50 A
50 A
50 A
Threshold Voltage
2 V
-
-
Rds On Max
28 mΩ
28 mΩ
28 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
10 V
Power Dissipation
3.7 W
3.7 W
3.7 W
Input Capacitance
3.3 nF
3.3 nF
3.3 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

IRLZ44S Series N-Channel 60 V 28 mOhm 3.7 W Power Mosfet - D2PAK (TO-263)
onsemiNDB6060L
N-Channel Logic Level Enhancement Mode Field Effect Transistor 60V, 48A, 25mΩ
Trans MOSFET N-CH 60V 55A 3-Pin(2+Tab) D2PAK T/R
Mosfet Transistor, N Channel, 56 A, 60 V, 0.012 Ohm, 10 V, 2.5 V
Trans MOSFET N-CH 60V 65A Automotive 3-Pin(2+Tab) D2PAK T/R
Power MOSFET, P Channel, 55 V, 70 A, 20 mOhm, TO-263 (D2PAK), 3 Pins, Surface Mount

Descriptions

Descriptions of Vishay IRLZ44SPBF provided by its distributors.

N-Channel 60 V 150 W 66 nC Power Mosfet Surface Mount - D2PAK-3
Power Field-Effect Transistor, 50A I(D), 60V, 0.028ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET, N, 60V, 50A, D2-PAK; Transistor Polarity: N Channel; Continuous Drain Current Id: 50A; Drain Source Voltage Vds: 60V; On Resistance Rds(on): 0.028ohm; Rds(on) Test Voltage Vgs: 5V; Threshold Voltage Vgs: 2V; Power Diss

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric