Vishay IRLZ14PBF

Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220-3
$ 0.586
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLZ14PBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

element14 APAC

Newark

Farnell

_legacy Avnet

Inventory History

3 month trend:
Restocked

CAD Models

Download Vishay IRLZ14PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRFZ14PBF
Single N-Channel 60 V 0.2 Ohms Through Hole Power Mosfet - TO-220AB
onsemiMTP3055VL
Transistor MOSFET N Channel 60 Volt 12 Amp 3 Pin TO-220-3
NXP SemiconductorsBUK95150-55A,127
Trans MOSFET N-CH 55V 13A Automotive AEC-Q101 3-Pin(3+Tab) TO-220AB Rail
onsemiFQP11P06
P-Channel Power MOSFET, QFET®, -60 V, -11.4 A, 175 mΩ, TO-220
NXP SemiconductorsPHP3055E,127
Trans MOSFET N-CH 60V 10.3A 3-Pin(3+Tab) TO-220AB Rail
InfineonIRF9Z24NPBF
MOSFET, Power;P-Ch;VDSS -55V;RDS(ON) 0.175Ohm;ID -12A;TO-220AB;PD 45W;VGS +/-20V

Descriptions

Descriptions of Vishay IRLZ14PBF provided by its distributors.

Single N-Channel 60 V 0.2 Ohms Flange Mount Power Mosfet - TO-220-3
MOSFET, POWER, N-CH, VDSS 60V, RDS(ON) 0.2OHM, ID 10A, TO-220AB, PD 43W, VGS+/-10V,-55C
Trans MOSFET N-CH 60V 10A 3-Pin (3+Tab) TO-220AB
Vishay N channel power MOSFET, 60 V, 10 A, TO-220, IRLZ14PBF
Vishay N-Channel MOSFET Vds=60V Id=10A TO-220AB TH 3-Pin
Power MOSFET Power Field-Effect Transistor, 10A I(D), 60V, 0.2ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET, N, 60V, 10A, TO-220; Transistor Polarity:N Channel; Continuous Drain Current Id:10A; Drain Source Voltage Vds:60V; On Resistance Rds(on):200mohm; Rds(on) Test Voltage Vgs:5V; Threshold Voltage Vgs Typ:2V; Power Dissipation Pd:43W; Transistor Case Style:TO-220AB; No. of Pins:3; Current Id Max:10A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0°C/W; Lead Spacing:2.54mm; No. of Transistors:1; Package / Case:TO-220AB; Power Dissipation Pd:43W; Power Dissipation Pd:43W; Pulse Current Idm:40A; Termination Type:Through Hole; Voltage Vds Typ:60V; Voltage Vgs Max:2V; Voltage Vgs Rds on Measurement:5V; Voltage Vgs th Max:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRLZ14 PBF
  • IRLZ14PBF.