Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRLR110TRLPBF

Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK T/R
$ 0.359
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRLR110TRLPBF.

IHS

Datasheet13 pages4 years ago
Datasheet10 pages14 years ago

Inventory History

3 month trend:
-33.33%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.359
$ 0.613
Stock
28,619
387,027
Authorized Distributors
5
6
Mount
Surface Mount
Surface Mount
Case/Package
DPAK
DPAK
Drain to Source Voltage (Vds)
100 V
100 V
Continuous Drain Current (ID)
4.3 A
4.3 A
Threshold Voltage
-
2 V
Rds On Max
540 mΩ
540 mΩ
Gate to Source Voltage (Vgs)
10 V
10 V
Power Dissipation
2.5 W
25 W
Input Capacitance
250 pF
250 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 9 months ago)
LTB Date2008-06-30
LTD Date2008-09-30

Descriptions

Descriptions of Vishay IRLR110TRLPBF provided by its distributors.

Trans MOSFET N-CH 100V 4.3A 3-Pin(2+Tab) DPAK T/R
N-LogL 100V 4,3A 25W 0,54R TO252AA
Power Field-Effect Transistor, 4.3A I(D), 100V, 0.54ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252
2.5W(Ta),25W(Tc) 10V 2V@ 250µA 6.1nC@ 5V 1individualNChannel 100V 540mΩ@ 2.6A,5V 4.3A 250pF@25V DPAK SMD mount

Images

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric