Vishay IRFZ48RPBF

Trans MOSFET N-CH Si 60V 50A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 60V 50A TO-220AB
$ 1.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFZ48RPBF.

IHS

Datasheet8 pages3 years ago
Datasheet9 pages14 years ago

Newark

Farnell

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-0.32%

CAD Models

Download Vishay IRFZ48RPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2000-08-24
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

VishayIRFZ48PBF
IRFZ48PBF N-CHANNEL MOSFET TRANSISTOR, 50 A, 60 V, 3-PIN TO-220AB
InfineonIRFZ44VPBF
MOSFET, Power;N-Ch;VDSS 60V;RDS(ON) 16.5 Milliohms;ID 55A;TO-220AB;PD 115W;-55de
onsemiFQP65N06
Power MOSFET, N-Channel, QFET®, 60 V, 65 A, 16 mΩ, TO-220
InfineonAUIRFZ44V
Automotive Q101 60V Single N-Channel HEXFET Power MOSFET in a TO-220AB Package
Power MOSFET 60V 60A 14 mOhm Single N-Channel TO-220 Logic Level
onsemiNDP7061
Trans MOSFET N-CH 60V 64A Automotive 3-Pin(3+Tab) TO-220AB

Descriptions

Descriptions of Vishay IRFZ48RPBF provided by its distributors.

Trans MOSFET N-CH Si 60V 50A 3-Pin(3+Tab) TO-220AB / MOSFET N-CH 60V 50A TO-220AB
60V SINGLE N-CHANNEL HEXFET POWER MOSFET IN A TO-220AB PACKAGE
Power Field-Effect Transistor, 50A I(D), 60V, 0.018ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:N Channel; Drain Source Voltage, Vds:60V; Continuous Drain Current, Id:50A; On Resistance, Rds(on):18mohm; Rds(on) Test Voltage, Vgs:10V; Package/Case:TO-220AB ;RoHS Compliant: Yes
MOSFET, N TO-220 60V 50A; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:60V; Current, Id Cont:50A; Resistance, Rds On:0.018ohm; Case Style:TO-220AB; Current, Idm Pulse:290A; No. of Pins:3; Power Dissipation:190W; Power, Pd:190W; Thermal Resistance, Junction to Case A:0.8°C/W; Voltage, Vds Max:60V; Voltage, Vgs th Max:4V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric