Vishay IRFR9220PBF

Single P-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
$ 0.95
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFR9220PBF.

Newark

Datasheet13 pages5 years ago
Datasheet11 pages14 years ago
Datasheet8 pages16 years ago
Datasheet8 pages17 years ago
Datasheet11 pages10 years ago

Farnell

element14 APAC

RS (Formerly Allied Electronics)

TME

Inventory History

3 month trend:
-73.56%

CAD Models

Download Vishay IRFR9220PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-22
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Single P-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - DPAK (TO-252)
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 3.8 A, 1.2 Ω, DPAK
P-Ch MOSFET, SMD, TO-252, 200V 3.6A 1.5Ω@2.2A,10V 42W(Tc) 20V 4V@250µA 20nC@10V 340pF@25V
IRFR224TRPBF N-channel MOSFET Transistor; 3.8 A; 250 V; 3-Pin TO-252
onsemiFQD5P20TM
P-Channel Power MOSFET, QFET®, -200 V, -3.7 A, 1.4 Ω, DPAK
onsemiFQD4N20TM
N-Channel QFET® MOSFET 200V, 3A, 1.4Ω

Descriptions

Descriptions of Vishay IRFR9220PBF provided by its distributors.

Single P-Channel 200 V 1.5 Ohms Surface Mount Power Mosfet - TO-252
Power Field-Effect Transistor, 3.6A I(D), 200V, 1.5ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-252AA
MOSFET, P, -200V, -3.6A, D-PAK; Transistor Polarity:P Channel; Continuous Drain Current Id:3.6A; Drain Source Voltage Vds:200V; On Resistance Rds(on):1.5ohm; Rds(on) Test Voltage Vgs:-10V; Threshold Voltage Vgs Typ:-4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:D-PAK; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Alternate Case Style:D-PAK; Current Id Max:-3.6A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:3°C/W; Package / Case:DPAK; Power Dissipation Pd:42W; Power Dissipation Pd:42W; Pulse Current Idm:14A; SMD Marking:IRFR9220; Termination Type:SMD; Voltage Vds:200V; Voltage Vds Typ:-200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:-10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFR9220PBF.