Vishay IRFPC50PBF

Single N-Channel 600 V 0.6 Ohms Flange Mount Power Mosfet - TO-247AC
$ 2.64
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPC50PBF.

IHS

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
+4.38%

CAD Models

Download Vishay IRFPC50PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1997-07-21
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

MOSFET, N-CH, 500V, 11A, TO-247; Available until stocks are exhausted Alternative available
Single N-Channel 600 V 0.58 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
STMicroelectronicsSTW19NM60N
Automotive-grade N-channel 600 V, 0.26 Ohm, 13 A MDmesh(TM) II Power MOSFET in TO-247 package
STMicroelectronicsSTW18NM60ND
N-Channel 650 V 0.29 Ohm 130 W Flange Mount Power Mosfet - TO-247
STMicroelectronicsSTW18N60M2
N-channel 600 V, 0.255 Ohm typ., 13 A MDmesh M2 Power MOSFET in TO-247 package

Descriptions

Descriptions of Vishay IRFPC50PBF provided by its distributors.

Single N-Channel 600 V 0.6 Ohms Flange Mount Power Mosfet - TO-247AC
MOSFET, POWER, N-CH, VDSS 600V, RDS(ON) 0.6OHM, ID 11A, TO-247AC, PD 180W, VGS +/-20V
Vishay N-Channel Enhancement MOSFET, Vds=600V, 11A, TO-247AC, TH, 3-Pin
Power Field-Effect Transistor, 11A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 600V, 11A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:11A; Drain Source Voltage Vds:600V; On Resistance Rds(on):600mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:180W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:11A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.65°C/W; On State Resistance Max:600mohm; Package / Case:TO-247AC; Power Dissipation Pd:180W; Power Dissipation Pd:180W; Pulse Current Idm:44A; Termination Type:Through Hole; Voltage Vds:600V; Voltage Vds Typ:600V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric