Vishay IRFPC50

Power MOSFET(Vdss=600V, Rds(on)=0.60ohm, Id=11A) | MOSFET N-CH 600V 11A TO-247AC
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFPC50.

IHS

Datasheet11 pages5 years ago
Datasheet9 pages14 years ago

Farnell

Inventory History

3 month trend:
-75.00%

CAD Models

Download Vishay IRFPC50 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.64
Stock
50,935
93,978
Authorized Distributors
1
6
Mount
Through Hole
Through Hole
Case/Package
TO-247-3
TO-247-3
Drain to Source Voltage (Vds)
600 V
600 V
Continuous Drain Current (ID)
11 A
11 A
Threshold Voltage
-
4 V
Rds On Max
600 mΩ
600 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
180 W
180 W
Input Capacitance
2.7 nF
2.7 nF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusProduction (Last Updated: 2 weeks ago)
LTB Date2008-06-30
LTD Date2008-09-30

Descriptions

Descriptions of Vishay IRFPC50 provided by its distributors.

Power MOSFET(Vdss=600V, Rds(on)=0.60ohm, Id=11A) | MOSFET N-CH 600V 11A TO-247AC
Vishay IRFPC50 MOSFET N Channel 11A 600V TO247
Power Field-Effect Transistor, 11A I(D), 600V, 0.6ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247
MOSFET, N TO-247; Transistor Polarity: N Channel; Continuous Drain Current Id: 11A; Drain Source Voltage Vds: 600V; On Resistance Rds(on): 0.6ohm; Rds(on) Test Voltage Vgs: 10V; Threshold Voltage Vgs: 2V; Power Dissipation Pd:

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric