Vishay IRFP350PBF

Single N-Channel 400 V 0.3 Ohms Flange Mount Power Mosfet - TO-247AC
$ 2.638
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP350PBF.

Newark

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago
Datasheet8 pages17 years ago
Datasheet9 pages9 years ago
Datasheet9 pages11 years ago

IHS

element14 APAC

ODG (Origin Data Global)

Future Electronics

Inventory History

3 month trend:
-69.03%

CAD Models

Download Vishay IRFP350PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Trans MOSFET N-CH 500V 20A 3-Pin(3+Tab) TO-247AC
Mosfet Transistor, N Channel, 20 A, 500 V, 270 Mohm, 10 V, 4 V Rohs Compliant: Yes

Descriptions

Descriptions of Vishay IRFP350PBF provided by its distributors.

Single N-Channel 400 V 0.3 Ohms Flange Mount Power Mosfet - TO-247AC
Power Field-Effect Transistor, 16A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 400V, 16A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:400V; Continuous Drain Current Id:16A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:2V; Msl:- Rohs Compliant: No |Vishay IRFP350PBF.
MOSFET, N, 400V, 16A, TO-247AC; Transistor Type:MOSFET; Transistor Polarity:N; Voltage, Vds Typ:400V; Current, Id Cont:16A; Resistance, Rds On:0.3ohm; Voltage, Vgs Rds on Measurement:10V; Voltage, Vgs th Typ:4V; Case Style:TO-247AC; Termination Type:Through Hole; Current, Idm Pulse:64A; Lead Spacing:5.45mm; No. of Pins:3; Power Dissipation:190W; Power, Pd:180W; Temperature, Current:25°C; Temperature, Full Power Rating:25°C; Thermal Resistance, Junction to Case A:0.65°C/W; Transistors, No. of:1; Voltage, Vds Max:400V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP 350PBF
  • IRFP350PBF.