Vishay IRFP350LCPBF

Single N-Channel 400 V 0.3 Ohms Flange Mount Power Mosfet - TO-247
$ 3.385
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP350LCPBF.

Newark

Datasheet11 pages4 years ago
Datasheet9 pages11 years ago
Datasheet8 pages30 years ago

IHS

element14 APAC

iiiC

Arrow Electronics

Inventory History

3 month trend:
-5.68%

CAD Models

Download Vishay IRFP350LCPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusObsolete (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 400 V 0.3 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC

Descriptions

Descriptions of Vishay IRFP350LCPBF provided by its distributors.

Single N-Channel 400 V 0.3 Ohms Flange Mount Power Mosfet - TO-247
Power Field-Effect Transistor, 18A I(D), 400V, 0.3ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:16A; Drain Source Voltage Vds:400V; On Resistance Rds(on):300mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Power Dissipation Pd:190W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; SVHC:No SVHC (20-Jun-2011); Current Id Max:16A; Package / Case:TO-247AC; Power Dissipation Pd:190W; Termination Type:Through Hole; Voltage Vds Typ:400V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric