Vishay IRFP450LCPBF

Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
$ 3.718
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP450LCPBF.

Newark

Datasheet11 pages4 years ago
Datasheet9 pages14 years ago

IHS

Farnell

TME

Inventory History

3 month trend:
+28.66%

CAD Models

Download Vishay IRFP450LCPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Lifecycle StatusProduction (Last Updated: 3 weeks ago)

Related Parts

Single N-Channel 400 V 0.3 Ohms Flange Mount Power Mosfet - TO-247
Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
IRFP17N50LPBF N-CHANNEL MOSFET TRANSISTOR, 16 A, 500 V, 3-PIN TO-247AC

Descriptions

Descriptions of Vishay IRFP450LCPBF provided by its distributors.

Single N-Channel 500 V 0.4 Ohms Flange Mount Power Mosfet - TO-247AC
Power Field-Effect Transistor, 14A I(D), 500V, 0.4ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
MOSFET, N, 500V, 16A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:14A; Drain Source Voltage Vds:500V; On Resistance Rds(on):0.4ohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs:4V; Power Dissipation Pd:190W; Transistor Case Style:TO-247AC; No. of Pins:3Pins; Operating Temperature Max:150°C; Product Range:-; Automotive Qualification Standard:-; MSL:-; Current Id Max:14A; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction to Case Thermal Resistance A:0.65°C/W; Lead Spacing:5.45mm; No. of Transistors:1; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +150°C; Pulse Current Idm:56A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric