Vishay IRFP32N50KPBF

Single N-Channel 500 V 0.135 Ohms Flange Mount Power Mosfet - TO-247AC
$ 6.62
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFP32N50KPBF.

Newark

Datasheet11 pages4 years ago
Datasheet8 pages17 years ago
Datasheet8 pages17 years ago
Datasheet9 pages9 years ago
Datasheet8 pages22 years ago
Datasheet9 pages11 years ago

IHS

element14 APAC

Future Electronics

SOS electronic

Inventory History

3 month trend:
Restocked

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2001-05-24
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Related Parts

Single N-Channel 500 V 0.18 Ohms Flange Mount Power Mosfet - TO-247AC
Single N-Channel 500 V 0.13 Ohms Through Hole Power Mosfet - SUPER-247
MOSFET, N-CH, 500V, 36A, SUPER-247; Transistor Polarity:N Channel; Continuous Dr
N-Channel Power MOSFET, SUPERFET® II, FRFET®, 650 V, 24 A, 150 mΩ, TO-247
onsemiFCH104N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600 V, 37 A, 104 mΩ, TO-247
onsemiFCH130N60
N-Channel Power MOSFET, SUPERFET® II, FAST, 600V, 28A, 130mΩ, TO-247

Descriptions

Descriptions of Vishay IRFP32N50KPBF provided by its distributors.

Single N-Channel 500 V 0.135 Ohms Flange Mount Power Mosfet - TO-247AC
Power Field-Effect Transistor, 32A I(D), 500V, 0.16ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-247AC
N Channel Mosfet, 500V, 32A, To-247; Channel Type:N Channel; Drain Source Voltage Vds:500V; Continuous Drain Current Id:16A; Transistor Mounting:Through Hole; Rds(On) Test Voltage:10V; Gate Source Threshold Voltage Max:5V; Msl:- Rohs Compliant: No |Vishay IRFP32N50KPBF.
MOSFET, N, 500V, 32A, TO-247AC; Transistor Polarity:N Channel; Continuous Drain Current Id:32A; Drain Source Voltage Vds:500V; On Resistance Rds(on):160mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:5V; Power Dissipation Pd:460W; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:TO-247AC; No. of Pins:3; Current Id Max:32A; Junction to Case Thermal Resistance A:0.26°C/W; On State resistance @ Vgs = 10V:160mohm; Package / Case:TO-247AC; Power Dissipation Pd:460W; Power Dissipation Pd:460W; Pulse Current Idm:130A; Termination Type:Through Hole; Voltage Vds Typ:500V; Voltage Vgs Max:30V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFP32N50KPBF.