Vishay IRFD220PBF

Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - HVMDIP-4
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRFD220PBF.

JRH Electronics

Datasheet9 pages5 years ago

Newark

element14 APAC

element14

RS (Formerly Allied Electronics)

CAD Models

Download Vishay IRFD220PBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1993-09-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2024-11-18
LTD Date2025-05-18

Related Parts

Single N-Channel 200 V 1.5 Ohms Through Hole Power Mosfet - HVMDIP-4
Trans MOSFET N-CH 250V 0.63A 4-Pin HVMDIP
Power MOSFET, N Channel, 100 V, 1 A, 540 MilliOhms, HVMDIP, 4 Pins, Through Hole
onsemiFAN7530N
PFC IC Critical Conduction (CRM), Discontinuous (Transition) 8-DIP

Descriptions

Descriptions of Vishay IRFD220PBF provided by its distributors.

Single N-Channel 200 V 0.8 Ohms Through Hole Power Mosfet - HVMDIP-4
MOSFET N-CH 200V 800MA 4-DIP | Siliconix / Vishay IRFD220PBF
Trans MOSFET N-CH 200V 0.8A 4-Pin HexDIP
POWER MOSFET Small Signal Field-Effect Transistor, 0.8A I(D), 200V, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET
N Channel Mosfet, 200V, 800Ma, Hd-1; Transistor Polarity:n Channel; Drain Source Voltage Vds:200V; Continuous Drain Current Id:800Ma; On Resistance Rds(On):0.8Ohm; Transistor Mounting:through Hole; Rds(On) Test Voltage Vgs:10V Rohs Compliant: No
MOSFET, N, DIL; Transistor Polarity:N Channel; Continuous Drain Current Id:1.3A; Drain Source Voltage Vds:200V; On Resistance Rds(on):800mohm; Rds(on) Test Voltage Vgs:10V; Threshold Voltage Vgs Typ:4V; Operating Temperature Range:-55°C to +150°C; Transistor Case Style:DIP; No. of Pins:4; SVHC:No SVHC (20-Jun-2011); Current Id Max:800mA; Current Temperature:25°C; Full Power Rating Temperature:25°C; Junction Temperature Tj Max:150°C; Junction Temperature Tj Min:-55°C; Package / Case:DIP; Power Dissipation Pd:1W; Power Dissipation Pd:1W; Pulse Current Idm:6.4A; Termination Type:Through Hole; Voltage Vds:200V; Voltage Vds Typ:200V; Voltage Vgs Max:20V; Voltage Vgs Rds on Measurement:10V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IRFD220PBF.