Vishay IRF9630S

Power MOSFET(Vdss=-200V, Rds(on)=0.80ohm, Id=-6.5A) | MOSFET P-CH 200V 6.5A D2PAK
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9630S.

IHS

Datasheet9 pages15 years ago
Datasheet8 pages16 years ago

CAD Models

Download Vishay IRF9630S symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.347
$ 1.347
Stock
59,613
105,853
105,853
Authorized Distributors
0
6
6
Mount
Surface Mount
Surface Mount, Through Hole
Surface Mount, Through Hole
Case/Package
TO-263-3
TO-220-3
TO-220-3
Drain to Source Voltage (Vds)
200 V
200 V
200 V
Continuous Drain Current (ID)
6.5 A
6.5 A
6.5 A
Threshold Voltage
-
-2 V
-2 V
Rds On Max
800 mΩ
800 mΩ
800 mΩ
Gate to Source Voltage (Vgs)
20 V
20 V
20 V
Power Dissipation
74 W
3 W
3 W
Input Capacitance
700 pF
700 pF
700 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-05-01
Lifecycle StatusObsolete (Last Updated: 1 month ago)
LTB Date2008-06-30
LTD Date2008-09-30

Descriptions

Descriptions of Vishay IRF9630S provided by its distributors.

Power MOSFET(Vdss=-200V, Rds(on)=0.80ohm, Id=-6.5A) | MOSFET P-CH 200V 6.5A D2PAK
MOSFET P-CH 200V 6.5A D2PAK
MOSFET P-CHANNEL 200V
Power Field-Effect Transistor, 6.5A I(D), 200V, 0.8ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
PCHAN 6.5A 200V 0.80OHM SMD-220
IC FLASH 64M SPI 104MHZ 8WSON
VISHAY TO-263

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric