Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF9610SPBF

Single P-Channel 200 V 3 Ohm 20 W Surface Mount Power Mosfet - D2PAK
$ 0.93
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9610SPBF.

Farnell

Datasheet9 pages5 years ago
Datasheet9 pages15 years ago

IHS

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-2.48%

CAD Models

Download Vishay IRF9610SPBF symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date2008-09-11
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

MOSFET N-Ch 400V 2A 3.6Ω@1.2A,10V 170pF@25V 20V 4V@250μA 17nC@10V 3.1W(Ta) 36W(Tc) TO-263 SMD
Trans MOSFET N-CH 400V 2A 3-Pin(2+Tab) D2PAK T/R
Single N-Channel 500 V 3 Ohms Surface Mount Power Mosfet - D2PAK-3
N-Channel Power MOSFET, Logic Level, QFET®, 200 V, 21 A, 140 mΩ, D2PAK
N-Channel Power MOSFET, Logic Level, QFET®, 60 V, 32 A, 35 mΩ, D2PAK
onsemiFDB3502
N-Channel Power Trench® MOSFET 75V, 14A, 47mΩ

Descriptions

Descriptions of Vishay IRF9610SPBF provided by its distributors.

Single P-Channel 200 V 3 Ohm 20 W Surface Mount Power Mosfet - D2PAK
Trans MOSFET P-CH 200V 1.8A 3-Pin(2+Tab) D2PAK
Power Field-Effect Transistor, 1.8A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
MOSFET; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-200V; Continuous Drain Current, Id:-1.8A; On Resistance, Rds(on):3ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:D2-PAK ;RoHS Compliant: Yes
MOSFET, P, 200V, D2-PAK; Transistor type:MOSFET; Voltage, Vds typ:200V; Current, Id cont:1.8A; Resistance, Rds on:3ohm; Voltage, Vgs Rds on measurement:10V; Voltage, Vgs th typ:4V; Case style:D2-PAK (TO-263); Case style, alternate:TO-262AB; Current, Idm pulse:7A; Power, Pd:20W; Termination Type:SMD; Transistor polarity:P; Voltage, Vds max:200V; Voltage, Vgs th max:4V; Voltage, Vgs th min:2V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric