Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF9610

Power MOSFET(Vdss=-200V, Rds(on)=3.0ohm, Id=-1.8A) | MOSFET P-CH 200V 1.8A TO-220AB
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF9610.

IHS

Datasheet8 pages10 years ago
Datasheet9 pages14 years ago

B+D Enterprises

Newark

iiiC

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-100%

CAD Models

Download Vishay IRF9610 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.654
Stock
193,939
326,114
Authorized Distributors
0
6
Mount
Through Hole
Through Hole
Case/Package
TO-220-3
TO-220AB
Drain to Source Voltage (Vds)
-
-
Continuous Drain Current (ID)
1.8 A
1.8 A
Threshold Voltage
-
-4 V
Rds On Max
3 Ω
3 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
20 W
-
Input Capacitance
170 pF
170 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1990-01-01
Lifecycle StatusObsolete (Last Updated: 9 months ago)
LTB Date2015-11-20
LTD Date2016-05-20

Descriptions

Descriptions of Vishay IRF9610 provided by its distributors.

Power MOSFET(Vdss=-200V, Rds(on)=3.0ohm, Id=-1.8A) | MOSFET P-CH 200V 1.8A TO-220AB
MOSFET, POWER; P-CHANNEL; 3.0 OHMS (MAX.); 20 VOLTS (MAX.); -1.8 A (MAX.)
Power Field-Effect Transistor, 1.8A I(D), 200V, 3ohm, 1-Element, P-Channel, Silicon, Metal-oxide Semiconductor FET, TO-220AB
; Transistor Type:MOSFET; Transistor Polarity:P Channel; Drain Source Voltage, Vds:-200V; Continuous Drain Current, Id:-1.8A; On Resistance, Rds(on):3ohm; Rds(on) Test Voltage, Vgs:-10V; Package/Case:TO-220AB ;RoHS Compliant: No
MOSFET, P TO-220; Transistor type:MOSFET; Current, Id cont:1.75A; Resistance, Rds on:3ohm; Case style:TO-220AB; Current, Idm pulse:7A; Pin configuration:a; Pin format:1 g; 2 d/tab; 3 s; Pins, No. of:3; Pitch, lead:2.54mm; Power dissipation:20W; Power, Pd:20W; Temperature, current:25°C; Temperature, full power rating:25°C; Transistor polarity:P; Transistors, No. of:1; Voltage, Vds max:200V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric