Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IRF720SPBF

Trans MOSFET N-CH 400V 3.3A 3-Pin(2+Tab) D2PAK
$ 0.868
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IRF720SPBF.

IHS

Datasheet10 pages6 years ago
Datasheet10 pages14 years ago

Newark

Inventory History

3 month trend:
-68.53%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 0.868
$ 0.849
Stock
26,490
79,200
Authorized Distributors
6
3
Mount
Surface Mount
Surface Mount
Case/Package
TO-263-3
TO-263-3
Drain to Source Voltage (Vds)
400 V
400 V
Continuous Drain Current (ID)
3.3 A
3.3 A
Threshold Voltage
-
-
Rds On Max
1.8 Ω
1.8 Ω
Gate to Source Voltage (Vgs)
20 V
20 V
Power Dissipation
-
-
Input Capacitance
410 pF
410 pF

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Introduction Date1994-02-01
Lifecycle StatusProduction (Last Updated: 9 months ago)

Related Parts

N-Ch MOSFET 400V 3.3A 1.8Ω@2A,10V 20nC@10V 410pF@25V D2PAK SMD 10.67mm × 9.65mm × 4.83mm
onsemiFQB5N40TM
MOSFET N-CH 400V 4.5A D2PAK / N-Channel 400 V 4.5A (Tc) 3.13W (Ta), 70W (Tc) Surface Mount D2PAK (TO-263)
Trans MOSFET N-CH 400V 5.5A 3-Pin(2+Tab) TO-263AB
IRF730S series Mosfet N-Channel 400V 5.5A Surface Mount D2PAK
onsemiFQB3N40TM
N-Channel 400 V 2.5A (Tc) 3.13W (Ta), 55W (Tc) Surface Mount TO-263 (D2PAK)
onsemiFQB3N30TM
Trans MOSFET N-CH 300V 3.2A 3-Pin(2+Tab) D2PAK T/R

Descriptions

Descriptions of Vishay IRF720SPBF provided by its distributors.

Trans MOSFET N-CH 400V 3.3A 3-Pin(2+Tab) D2PAK
POWER MOSFET Power Field-Effect Transistor, 3.3A I(D), 400V, 1.8ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, TO-263AB
3.1W(Ta),50W(Tc) 20V 4V@ 250µA 20nC@ 10 V 1individualNChannel 400V 1.8Ω@ 2A,10V 3.3A 410pF@25V D2PAK SMD mount 10.67mm*9.65mm*4.83mm
Transistor Polarity = N-Channel / Configuration = Single / Continuous Drain Current (Id) A = 2.1 / Drain-Source Voltage (Vds) V = 400 / ON Resistance (Rds(on)) Ohm = 1.8 / Gate-Source Voltage V = 20 / Fall Time ns = 13 / Rise Time ns = 14 / Turn-OFF Delay Time ns = 30 / Turn-ON Delay Time ns = 10 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 150 / Package Type = D2PAK / Pins = 3 / Mounting Type = SMD / MSL = Level-1 / Packaging = Tape & Reel / Power Dissipation (Pd) W = 50

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric