Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay ILSB0805ERR10K

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
$ 0.079
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILSB0805ERR10K.

IHS

Datasheet3 pages3 years ago

Arrow Electronics

_legacy Avnet

Mouser

Inventory History

3 month trend:
-4.26%

CAD Models

Download Vishay ILSB0805ERR10K symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.079
$ 0.061
$ 0.061
Stock
19,490
21,327
21,327
Authorized Distributors
4
6
6
Inductance
100 nH
100 nH
100 nH
Tolerance
10 %
10 %
10 %
Current Rating
250 mA
250 mA
250 mA
Shielding
Shielded
Shielded
Shielded
DC Resistance (DCR)
300 mΩ
300 mΩ
300 mΩ
Q Factor
20
20
20
Test Frequency
25 MHz
25 MHz
25 MHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

Ind RF Chip Shielded Multi-Layer 100nH 10% 25MHz 20Q-Factor Ferrite 250mA 0805 T/R
Ind Shielded Multi-Layer 100nH 10% 25MHz 20Q-Factor Ferrite 300mA 0805
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, Reflow soldering,, 2012/0805
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor RF Shielded Multi-Layer 0.1uH 10% 25MHz 30Q-Factor Ferrite 0.25A 0.25Ohm DCR 1206 T/R
General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805

Descriptions

Descriptions of Vishay ILSB0805ERR10K provided by its distributors.

General Purpose Inductor, 0.1uH, 10%, 1 Element, Ferrite-Core, SMD, 0805
Inductor, ferrite,100Nh,10+% Tol,10-% Tol; |Vishay ILSB0805ERR10K
25MHz 279MHz 250mA 20@25MHz 100nH 300mΩ ±10% 0805 SMD mount 2mm*1.25mm*1.1mm
ILSB-0805 0805 (2012Metric) 0.079Lx0.049W 2.00mmx1.25mm 100nH
FIXED IND 100NH 250MA 300MOHM SM
High Current Inductors 0.1uH 10%

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric