What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay ILD223T

Optocoupler Dc-in 2-CH Darlington Dc-out 8-PIN SOIC N / Optoiso 4KV 2CH Darlington 8SOIC
$ 0.798
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay ILD223T.

IHS

Datasheet6 pages2 years ago
Datasheet6 pages14 years ago

Upverter

Farnell

element14 APAC

Newark

Inventory History

3 month trend:
+158%

CAD Models

Download Vishay ILD223T symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
3D
Download
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

VishayILD213T
Optocoupler, Transistor Output, 2 Channel, SOIC, 8 Pins, 30 mA, 4 kV, 100 %
VishayILD206T
Optocoupler DC-IN 2-CH Transistor DC-OUT 8-Pin SOIC T/R / OPTOISOLTR 4KV 2CH TRANS 8-SOIC
VishayILD207T
Optocoupler; Analog; 8-Pin SOIC; Transistor; 2 Channel; 1.2 V (Typ.)

Descriptions

Descriptions of Vishay ILD223T provided by its distributors.

Optocoupler DC-IN 2-CH Darlington DC-OUT 8-Pin SOIC N / OPTOISO 4KV 2CH DARLINGTON 8SOIC
ILD223T Series Dual Channel 30 V 4000 Vrms Phototransistor Optocoupler - SOIC-8
Vishay Darlington output type optocoupler, dual channel, surface mount, 8needle, SOICencapsulation
OPTOCOUPLER, PHOTODARLINGTON, 1.3 V (MAX.) INPUT, 30 MA, 3000 V (RMS), 45 MW
OPTOCOUPLER, TRANSISTOR O/P; No. of Channels:2; Voltage, Isolation:4000V; Output Type:Transistor; Input Current:30mA; Voltage, Output Max:30V; Case Style:SOIC-8; Operating Temperature Range:-55°C to +100°C; Opto Case Style:SOIC; Mounting Type:Surface Mount
Collector-Emitter Voltage (VCEO) Max. V = 30 / Collector Current Max. mA = 20 / Power Dissipation (Pd) mW = 250 / Reverse Voltage (Vr) V = 6 / Package Type = SOIC-8 / Collector-Emitter Saturation Voltage Max. V = 1 / Emitter−Collector Voltage (VECO) Max. V = 5 / Forward Voltage (Vf) Max. V = 1.3 / Output Type = Photodarlington / Isolation Voltage kV = 4 / Forward Current (If) Max. mA = 30 / Current Transfer Ratio (CTR) Min. % = 500 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Channels = 2

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • ILD 223T
  • ILD223-T
  • ILD223T.