Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL4208

Vishay Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
$ 1.563
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4208.

IHS

Datasheet9 pages3 years ago
Datasheet7 pages14 years ago

Farnell

Newark

element14 APAC

iiiC

Inventory History

3 month trend:
+1.47%

CAD Models

Download Vishay IL4208 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Component Search Engine
SymbolFootprint
3D
Download
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

VishayIL420
In a Tube of 50, Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
VishayIL4108
IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
OPTOCOUPLER, PHOTOTRIAC O/P, 5.3KV, DIP; No. of Channels:1; Isolation Voltage:5.
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Vishay IL4208 provided by its distributors.

Vishay Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Optocoupler, Triac Output, DIP, 6 Pins, 5.3 kV, Non Zero Crossing, 600 V
IL4208 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
OPTOCOUPLER, 5300VRMS; No. of Channels:1; Voltage, Isolation:5300V; Output Type:Triac; Input Current:60mA; Voltage, Output Max:800V; Case Style:DIP-6; Operating Temperature Range:-55°C to +100°C; Opto Case Style:DIP; Voltage, Vf Max:1.35V; Mounting Type:Through Hole
Zero-Crossing Circuit = Without / Power Dissipation (Pd) mW = 500 / Off-State Output Voltage (VDRM) V = 800 / Continuous Output Current Max. mA = 300 / Reverse Voltage (Vr) V = 6 / Package Type = DIP-6 / Forward Voltage (Vf) Max. V = 1.35 / Output Type = Phototriac / Isolation Voltage kV = 5.3 / Forward Current (If) Max. mA = 60 / Operating Temperature Max. °C = 100 / Operating Temperature Min. °C = -55 / Channels = 1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4208.
  • IL4208..
  • IL4208...