Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IL4108

IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
$ 1.56
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL4108.

IHS

Datasheet9 pages3 years ago
Datasheet9 pages14 years ago

Future Electronics

Newark

Farnell

iiiC

Inventory History

3 month trend:
-47.67%

CAD Models

Download Vishay IL4108 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1996-03-01
Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

VishayIL420
In a Tube of 50, Vishay, IL420 Triac Output Optocoupler, Through Hole, 6-Pin PDIP
VishayIL4208
Vishay Triac output type optocoupler, Through hole mounting, 6needle, DIPencapsulation
Triac & SCR Output Optocouplers Phototriac Output Low Input Current
Lite-OnCNY17-1
CNY17 Series Single Channel 70 V 5000 Vrms Optocoupler Through Hole - DIP-6

Descriptions

Descriptions of Vishay IL4108 provided by its distributors.

IL4108 Series Single Channel 800 V 5300 Vrms Phototriac Optocoupler - DIP-6
OPTOCOUPLER, SCR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototriac; Input Current:10mA; Output Voltage:800V; Opto Case Style:DIP; No. of Pins:6; Operating Temperature Max:100°C; Operating Temperature Min:-55°C; Operating Temperature Range:-55°C to +100°C
Optocoupler, Triac, 5300Vrms; Optocoupler Case Style:Dip; No. Of Pins:6Pins; Isolation Voltage:5.3Kv; Triac Operating Mode:Zero Crossing; Peak Repetitive Off State Voltage:800V; Product Range:-; Forward Voltage:1.35V Rohs Compliant: No |Vishay IL4108.
The IL410/ IL4108 consists of a Ga As IRLED optically coupled to a photosensitive zero crossing TRIAC network. The TRIAC consists of two inverse parallel connected monolithic Sc Rs. These three semiconductors are assembled in a six pin dual in-line package. High input sensitivity is ac hieved by using an emitter follower photo transistor and a cascaded SCR predriver resulting in an LED trigger current of less than 2.0 mA (DC). The IL410/ IL4108 uses two discrete Sc Rs resulting in a commutating dV/dt greater than 10 kV/ Ps. The use of a proprietary dV/dt clamp results in a static dV/ dt of greater than 10 kV/ Ps. This clamp circuit has a MOSFET that is enhanced when high dV/dt spikes occur between MT1 and MT2 of the TRIAC. When conducting, the FET clamps the base of the photo transistor, disabling the first stage SCR predriver. The zero cross line voltage detection circuit consists of two enhancement MOSFETS and a photo diode. The inhibit voltage of the network is determined by the enhancement voltage of the N-channel FET. The Pchannel FET is enabled by a photo current source that permits the FET to conduct the main voltage to gate on the N-channel FET. Once the main voltage can enable the N-channel, it clamps the base of the photo transistor, disabling the first stage SCR predriver. The 600/800 V blocking voltage permits control of off line voltages up to 240 VAC, with a safety factor of more than two, and is sufficient for as much as 380 VAC. The IL410/ IL4108 isolates low-voltage logic from 120, 240, and 380 VAC lines to control resistive, inductive, or capacitive lo ads including motors, solenoids, high current thyristors or TRIAC and relays.

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL4108.
  • IL4108..