Vishay IL252

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
$ 0.737
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IL252.

IHS

Datasheet8 pages3 years ago
Datasheet7 pages14 years ago

Farnell

_legacy Avnet

Newark

iiiC

Inventory History

3 month trend:
-1.25%

CAD Models

Download Vishay IL252 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.40.80.00
Introduction Date1993-01-01
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Vishay4N33
4N33 Series Single Channel 30 V 5300 Vrms Photodarlington Optocoupler - DIP-6
VishayH11AA1
AC-IN 1-CH Transistor Optocoupler, DC-OUT, 6-Pin PDIP, 5300Vrms
VishayMOC8104
MOC8104 Series Single Channel 30 V 5300 Vrms Phototransistor Optocoupler - DIP-6
Isocom4N26X
ISOCOM 4N26X Transistor Output Optocoupler, 1 Channel, 5.3 kV, 20 %, 60 mA, DIP, 6 Pins
Isocom4N25X
Isocom Transistor output type optocoupler, Through hole mounting, 6needle, PDIPencapsulation
Isocom4N33
Isocom Optocoupler, 4N33series, Through hole mounting, 6needle, DIPencapsulation

Descriptions

Descriptions of Vishay IL252 provided by its distributors.

Optocoupler AC-IN 1-CH Transistor With Base DC-OUT 6-Pin PDIP
AC Input-Transistor Output Optocoupler
OptoCouplers & OptoIsolators Phototransistor Out Single CTR >100%
Jumper 1 DIP-6 TH 8.7mm × 6.5mm × 3.81mm
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS
OPTOISO 5.3KV TRANS W/BASE 6-DIP
OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS;; OPTOCOUPLER, PHOTOTRANSISTOR, 5300VRMS; No. of Channels:1; Isolation Voltage:5.3kV; Optocoupler Output Type:Phototransistor; Input Current:10mA; Output Voltage:30V; Opto Case Style:DIP; No. of Pins:6; Input Current Max:10mA

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IL252.