What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IHLP3232DZER6R8M01

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.7A 0.0477Ohm DCR 3232 T/R
$ 0.45
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHLP3232DZER6R8M01.

Farnell

Datasheet6 pages7 years ago
Datasheet6 pages10 years ago

Newark

Future Electronics

Inventory History

3 month trend:
+1.81%

CAD Models

Download Vishay IHLP3232DZER6R8M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.45
$ 0.728
Stock
122,656
35,879
Authorized Distributors
6
2
Inductance
6.8 µH
6.8 µH
Tolerance
20 %
20 %
Current Rating
5.7 A
-
Shielding
Shielded
Shielded
DC Resistance (DCR)
47.7 mΩ
47.7 mΩ
Q Factor
-
-
Test Frequency
100 kHz
100 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Inductor Power Shielded/Molded Wirewound 6.8uH 20% 100KHz Powdered Iron 5A 0.0495Ohm DCR T/R
Inductor Power Shielded Wirewound 6.8uH 20% 100KHz Iron 4.5A 0.06Ohm DCR T/R
Ind Power Shielded Wirewound 6.8uH 20% 100KHz Carbonyl Powder 4.5A T/R
Inductor Power Shielded Wirewound 6.8uH 20% 200KHz 4.5A 0.06Ohm DCR T/R
Inductor Power Shielded Wirewound 7uH 20% 100KHz Ferrite 4.5A 0.027Ohm DCR T/R
FIXED IND 6.8UH 6.4A 23MOHM SMD

Descriptions

Descriptions of Vishay IHLP3232DZER6R8M01 provided by its distributors.

Power Choke Shielded Wirewound 6.8uH 20% 100KHz Powdered Iron 5.7A 0.0477Ohm DCR 3232 T/R
Ind High Current Shielded Wirewound 6.8uH 20% 100KHz 5.7A 3232 T/R
Avnet Japan
FIXED IND 6.8UH 5.7A 47.7MOHM SM / 6.8 μH Shielded Molded Inductor 5.7 A 47.7mOhm Max Nonstandard
General Purpose Inductor, 6.8uH, 20%, 1 Element, Composite-Core, SMD, 3232
INDUCTOR, IHLP-3232DZ-01, 6.8UH 20%; Product Range:VISHAY DALE - IHLP-3232DZ-01 Series High Current Inductors; Inductance:6.8µH; Inductance Tolerance:± 20%; DC Resistance Max:0.0477ohm; DC Current Rating:5.7A; Inductor Case Style:SMD; No. of Pins:2; Core Material:Iron Powder; Saturation Current Ic:15.2A

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric