Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay IHD1EB152L

General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core
$ 5.209
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHD1EB152L.

IHS

Datasheet4 pages12 years ago

Future Electronics

_legacy Avnet

Newark

CAD Models

Download Vishay IHD1EB152L symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 5.209
$ 5.614
Stock
0
988
Authorized Distributors
2
1
Inductance
1.5 mH
1.5 mH
Tolerance
15 %
15 %
Current Rating
290 mA
290 mA
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
3 Ω
3 Ω
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

API Delevan2474R-39L
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core
API Delevan2474-39L
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core
API Delevan8532-39L
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core, SMD, 8833
Inductor Power Shielded Wirewound 1.5mH 15% 1KHz 100Q-Factor Ferrite 180mA 5.2Ohm DCR T/R
API Delevan4922-39L
General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core, SMD, 4922
Bourns5715-RC
Inductor High Current Toroid 1600uH/950uH 15% 1KHz 1.5A 1.27Ohm DCR RDL

Descriptions

Descriptions of Vishay IHD1EB152L provided by its distributors.

General Purpose Inductor, 1500uH, 15%, 1 Element, Ferrite-Core
FIXED IND 1.5MH 290MA 3 OHM TH
IHD-1 1.5K 15% EB E2
High Current Inductor; Inductor Type:High Frequency; Series:IHD; Inductance:1.5mH; Inductance Tolerance:± 15%; DC Resistance Max:3ohm; DC Current Rating:290mA; Package/Case:Axial Leaded; Core Material:Ferrite; Current Rating:290mA ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric