Vishay IHA305EB

Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 4.2A AXL Bulk
$ 2.03
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IHA305EB.

IHS

Datasheet3 pages10 years ago

Future Electronics

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-74.88%

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.03
$ 2.027
Stock
3,748
2,336
Authorized Distributors
5
3
Inductance
100 µH
100 µH
Tolerance
10 %
10 %
Current Rating
4.2 A
4.2 A
Shielding
Unshielded
Unshielded
DC Resistance (DCR)
70 mΩ
70 mΩ
Q Factor
-
-
Test Frequency
1 kHz
1 kHz

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2006-04-24
Lifecycle StatusProduction (Last Updated: 2 weeks ago)

Related Parts

Bourns5605
High Current RF Choke Bobbin Core 100uH 10% 1KHz Ferrite 4.5A 0.072Ohm DCR RDL
Inductor High Current Wirewound 100uH 10% 1KHz Iron 5.4A 32mOhm DCR Box
Inductor Power Drum Core 100uH 10% 100KHz Ferrite 10A 0.08Ohm DCR RDL
Inductor Power Unshielded Drum Core 100uH 10% 1KHz Ferrite 3.2A 0.082Ohm DCR RDL Box
Inductor Power Drum Core 100uH 10% 1KHz 15Q-Factor Ferrite 4A 0.08Ohm DCR RDL
Ind High Current Choke Bobbin Core 100Uh 10% 1Khz Ferrite 4A Rohs Compliant: Yes

Descriptions

Descriptions of Vishay IHA305EB provided by its distributors.

Inductor Filter Solenoidal Core 100uH 10% 1KHz Ferrite 4.2A AXL Bulk
General Purpose Inductor, 100uH, 10%, 1 Element, Ferrite-Core
IHA Series 100 uH 4.2 A Axial Through Hole High Current Filter Inductor
Inductor,ferrite,100Uh,10+% Tol,10-% Tol
FIXED IND 100UH 4.2A 70 MOHM TH
IHA Axial 0.550Diax1.175L 13.97mmx29.85mm 100muH
1kHz 4.2A 100μH 70mΩ ±10% TH, 29.85mm L

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric