What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay IFSC1111ABER3R3M01

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 1.53A 161mOhm DCR 1111 T/R
$ 0.279
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay IFSC1111ABER3R3M01.

IHS

Datasheet2 pages4 years ago
Datasheet2 pages14 years ago

Farnell

Newark

element14 APAC

Future Electronics

Inventory History

3 month trend:
-3.29%

CAD Models

Download Vishay IFSC1111ABER3R3M01 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginMainland China
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8504.50.80.00
Introduction Date2011-07-28
Lifecycle StatusProduction (Last Updated: 3 months ago)

Related Parts

Ind Power Semi-Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.8A 1212 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Metal 2.2A 0.122Ohm DCR 1515 T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.9A 0.096Ohm DCR 1818 T/R
TAIYO YUDENNRS4010T3R3MDGG
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.4A 0.12Ohm DCR 1515 T/R
TAIYO YUDENNRS4010T3R3MDGGV
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.4A 0.12Ohm DCR 1515 Automotive T/R
Inductor Power Shielded Wirewound 3.3uH 20% 100KHz Ferrite 1.3A 120mOhm DCR T/R

Descriptions

Descriptions of Vishay IFSC1111ABER3R3M01 provided by its distributors.

Inductor Power Shielded Wirewound 3.3uH 20% 100KHz 1.53A 161mOhm DCR 1111 T/R
Ind High Current Shielded Wirewound 3.3uH 20% 100KHz 1.7A 1111 T/R
Avnet Japan
IFSC Series 3.3 uH ±20 % Tolerance 1.7 A 120 mOhm SMT Shielded Power Inductor
INDUCTOR, 3.3UH, 1.7A, 20%, 5MHZ; Product Range:VISHAY - IFSC-1111AB-01 Series; Inductance:3.3µH; Inductance Tolerance:± 20%; Inductor Construction:Shielded; DC Resistance Max:0.12ohm; RMS Current (Irms):1.7A; Saturation Current (Isat):1.5A; MSL:MSL 1 - Unlimited

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • IFSC1111ABER3R3M01.