What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay GLL4747A-E3/96

Zener Diode, 20V V(Z), 5%, 1W, Unidirectional, DO-213AB
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GLL4747A-E3/96.

IHS

Datasheet5 pages15 years ago

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.50
Introduction Date2010-11-29
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Zener Diode Single 20V 5% 22Ohm 1000mW Automotive 2-Pin MELF T/R
Diode: Zener; 1W; 24V; SMD; reel, tape; MELF; Structure: single diode
Zener Diode, 16V V(Z), 5%, 1W, Silicon, Unidirectional, DO-213AB
Diodes Inc.ZMM5249B-7
Diode Zener Single 19V 5% 500mW 2-Pin Mini-MELF T/R
Diodes Inc.ZMM5251B-7
Diode Zener Single 22V 5% 500mW 2-Pin Mini-MELF T/R

Descriptions

Descriptions of Vishay GLL4747A-E3/96 provided by its distributors.

Zener Diode, 20V V(Z), 5%, 1W, Unidirectional, DO-213AB
Zener Diode Do213Ab Melf Pl |Vishay GLL4747A-E3/96
ZENER DIODE DO213AB MELF PL
Zener Diodes 20 Volt 1.0W 5%
ZENER DO-213 1W 20V

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric