Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay GI751-E3/51

Diode Standard Recovery Rectifier 100V 6A 2-Pin Case P600 Bulk
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay GI751-E3/51.

IHS

Datasheet4 pages20 years ago

Future Electronics

RS (Formerly Allied Electronics)

Alternate Parts

Price @ 1000
$ 0.77
$ 0.77
Stock
14
366,974
366,974
Authorized Distributors
0
6
6
Mount
-
Through Hole
Through Hole
Case/Package
P
Axial
Axial
Forward Voltage
900 mV
900 mV
900 mV
Reverse Voltage (DC)
-
-
-
Average Rectified Current
6 A
6 A
6 A
Max Reverse Leakage Current
-
-
-
Reverse Recovery Time
2.5 µs
2.5 µs
2.5 µs

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8541.10.00.80
Introduction Date2002-07-31
Lifecycle StatusObsolete (Last Updated: 9 months ago)

Descriptions

Descriptions of Vishay GI751-E3/51 provided by its distributors.

Diode Standard Recovery Rectifier 100V 6A 2-Pin Case P600 Bulk
Rectifier Diode, 1 Phase, 1 Element, 6A, 100V V(RRM), Silicon
Diode, 100 V 6 A, Axial Plastic Case P600
6A,100V,PLASTIC RECT, A/S, BULK-P<AZ

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • GI751E3/51