What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay FC0402E50R0FGWS

Res Thin Film 0402 50 Ohm 1% 0.05W(1/20W) ±25ppm/C Pad SMD Waffle
$ 1.062
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FC0402E50R0FGWS.

Official Datasheet10 years ago

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 1.062
$ 3.55
$ 3.55
Stock
7,957
26,127
26,127
Authorized Distributors
4
5
5
Resistance
50 Ω
50 Ω
50 Ω
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
50 mW
50 mW
50 mW
Composition
Thin Film
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay FC0402E50R0FGWS provided by its distributors.

Res Thin Film 0402 50 Ohm 1% 0.05W(1/20W) ±25ppm/C Pad SMD Waffle
Fixed Resistor, Thin Film, 0.05W, 50ohm, 30V, 1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
50¦¸ ¡À1% 50mW ¡À25ppm/¡æ 0402 1.07mm*380¦Ìm
FC0402 25PPM 50 1% G WS e4

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric