Vishay FC0402E2000BTT0

Res Thin Film 0402 200 Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R
$ 1.58
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay FC0402E2000BTT0.

IHS

Datasheet5 pages5 years ago

Inventory History

3 month trend:
-1.53%

CAD Models

Download Vishay FC0402E2000BTT0 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
3D
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 1.58
$ 1.454
Stock
16,130
13,507
Authorized Distributors
5
4
Resistance
200 Ω
200 Ω
Case/Package
0402
0402
Tolerance
0.1 %
0.1 %
Power Rating
50 mW
50 mW
Composition
Thin Film
Thin Film
Temperature Coefficient
25 ppm/°C
25 ppm/°C

Supply Chain

Country of OriginUSA
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-05-08
Lifecycle StatusProduction (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay FC0402E2000BTT0 provided by its distributors.

Res Thin Film 0402 200 Ohm 0.1% 0.05W(1/20W) ±25ppm/°C Pad SMD T/R
Fixed Resistor, Thin Film, 0.05W, 200ohm, 30V, 0.1% +/-Tol, 25ppm/Cel, Surface Mount, 0402
Chip Resistor, 200Ω ±0.1% 50mW ±25ppm/°C 0402 SMD 1.07mm × 560μm × 380μm
Res Thin Film 0402 200Ohm 0.1% 1/20W ±25ppm/°C Molded T/R

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric