Vishay F17724332000

Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
$ 2.075
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay F17724332000.

IHS

Datasheet13 pages3 years ago

element14 APAC

Future Electronics

Farnell

RS (Formerly Allied Electronics)

Inventory History

3 month trend:
-9.33%

CAD Models

Download Vishay F17724332000 symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 2.075
$ 2.75
Stock
25,706
514
Authorized Distributors
6
1
Capacitance
330 nF
330 nF
Dielectric
PET
PET
Mount
PCB, Through Hole
Through Hole
Case/Package
Radial
Radial
Voltage Rating (DC)
800 V
630 V
Tolerance
10 %
10 %
Termination
Radial
PC Pins
Height - Seated (Max)
19.5072 mm
-

Supply Chain

Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

PanasonicECQ-E6334KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.33uF,10%,Blk ST
Cornell DubilierDME6P33K-F
Cap Film 0.33uF 630V PET 10%( 26 X 8 X 17.5mm) Radial 22.5mm 125C
Yageo GroupR60PN33305030K
Cap Film 0.33uF 630V 220V PET 10% (26.5 X 10 X 18.5mm) Dipped Radial 22.5mm 105°C Bulk
PanasonicECQ-E6334KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6334KFB
PanasonicECQ-E6334KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.33uF, 10%, L/S =15mm, Blk CRM
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Vishay F17724332000 provided by its distributors.

Film Capacitor, Polyester, 800V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Cap Film 0.33uF 310VAC PET 10% (26 X 10 X 19.5mm) Radial 22.5mm 110°C Bulk
Avnet Japan
F1772 Series 310 VAC 0.33 uF ±10% Radial Polyester Film Capacitor
Cap 0.33uF 275VAC PLYE 10% 26.3 X 10.3 X 18.3mm RDL 22.5mm Bulk
CAPACITOR POLYESTER FILM 0.33UF, 310V, 1
CAPACITOR POLY FILM 0.33UF, 310V, RADIAL; Capacitor Dielectric Type:Polyester; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Voltage Rating:310VAC; Capacitor Mounting:Through Hole; Capacitor Terminals:Radial Leaded
Film Capacitor; Capacitor Type:Suppression; Capacitance:0.33µF; Capacitance Tolerance:± 10%; Series:F1772; Capacitor Dielectric Type:Polyester; Lead Spacing:22.5mm; Termination Type:Radial Leaded; Leaded Process Compatible:Yes ;RoHS Compliant: Yes

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • F1772-433-2000