Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Cornell Dubilier DME6P33K-F

Cap Film 0.33uF 630V PET 10%( 26 X 8 X 17.5mm) Radial 22.5mm 125C
$ 1.44
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Cornell Dubilier DME6P33K-F.

Master Electronics

Datasheet4 pages4 years ago

Farnell

Sager Electronics

New Yorker Electronics

Electro Sonic

Inventory History

3 month trend:
-8.48%

Supply Chain

Lifecycle StatusProduction (Last Updated: 8 months ago)

Related Parts

PanasonicECQ-E6334KF
Capacitor;ECQE,Met Polyester Film Cap,Radial,630VDC,0.33uF,10%,Blk ST
PanasonicECQ-E6334KFB
Ecqe(F), Met Polyester Film Cap Radial L Rohs Compliant: Yes |Panasonic ECQ-E6334KFB
PanasonicECQ-E6334KFW
ECQE, Met Polyester Film Cap Radial Lead 630VDC, 0.33uF, 10%, L/S =15mm, Blk CRM
Yageo GroupR60PN33305030K
Cap Film 0.33uF 630V 220V PET 10% (26.5 X 10 X 18.5mm) Dipped Radial 22.5mm 105°C Bulk
Yageo GroupR60PN33305050K
Cap Film 0.33uF 630V PET 10%( 26.5 X 7 X 16mm) Radial Wound 22.5mm 105C Automotive Bag
Film Capacitor, Polyester, 630V, 5% +Tol, 5% -Tol, 0.33uF, Through Hole Mount

Descriptions

Descriptions of Cornell Dubilier DME6P33K-F provided by its distributors.

Cap Film 0.33uF 630V PET 10%( 26 X 8 X 17.5mm) Radial 22.5mm 125C
Film Capacitor, Polyester, 630V, 10% +Tol, 10% -Tol, 0.33uF, Through Hole Mount
Radial FILM CAPACITOR DME 630V 0.33muF ±10% 1.024Lx0.315W 26.00mmx8.00mm
Capacitor, Film, Cap .33uF, Tol 10%, Radial Polyester, Vol-Rtg 630V | Cornell-Dubilier DME6P33K-F
CAPACITOR POLYESTER FILM 0.33UF, 630V, 10%, RADIAL; Capacitance: 0.33µF; Voltage Rating: 630V; Capacitor Dielectric Type: PET (Polyester); Capacitance Tolerance: ± 10%; Product Range: DME Series; Capacitor Case Style: -; Lead Spacing: 23mm
Capacitor Polyester Film 0.33Uf, 630V, 10%, Radial; Rango De Producto:Serie Dme; Capacidad:0.33Μf; Tolerancia, Capacitancia:± 10%; Tipo De Dieléctrico Del Condensador:Pet (Poliéster); Tensión Nominal:630V; Tipo De Condensador:- |Cornell Dubilier DME6P33K-F

Manufacturer Aliases

Cornell Dubilier has several brands around the world that distributors may use as alternate names. Cornell Dubilier may also be known as the following names:

  • CORNELL
  • CDE
  • Cornell Dubilier Electronics
  • Cornell Dubilier Electronics (CDE)
  • CORNELL DUBLIER
  • DUBILIER
  • CDC
  • COR
  • CORNELL DUB
  • CORNELL DUBILIER ELECTRONICS INC
  • CORNEL
  • CORNELL DUBILIE
  • CAP
  • Cornell Dubilier - CDE
  • DUB
  • Cornell Dubilier / Illinois Capacitor
  • CORNELL DUBI
  • ELMENCO
  • CORN DUB
  • Cornell Dubilier Electron
  • Cornell Dubilier Knowles
  • CORNELL DUBILIER MARKETING
  • CORNELL DUBLIER ELECTRONICS
  • DUBIL
  • CORNELL DUBILIER ELE
  • CDE
  • Illinois Capacitor

Part Number Aliases

This part may be known by these alternate part numbers:

  • DME6P33KF