Vishay DG212DY

SPST, 4 Func, CMOS, PDSO16
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG212DY.

IHS

Datasheet9 pages26 years ago
Datasheet9 pages27 years ago

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 6.352
Stock
39,822
117,514
Authorized Distributors
0
6
Case/Package
SOP
SOIC
Number of Pins
-
16
Logic Function
-
-
Number of Inputs
-
-
Number of Outputs
-
-
Number of Circuits
4
-
Low Level Output Current
-
-
High Level Output Current
-
-
Supply Type
-
Dual
Min Supply Voltage
-
4.5 V
Max Supply Voltage
-
18 V
Number of Channels
1
4

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 1 month ago)

Descriptions

Descriptions of Vishay DG212DY provided by its distributors.

SPST, 4 Func, CMOS, PDSO16
OBSOLETE - REPLACED BY DG212BDY
DG212DY VISHAY

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric