Vishay DG211BDJ

IC SWITCH SPST-NCX4 85OHM 16DIP / 4 Circuit IC Switch 1: 1 85Ohm 16-PDIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG211BDJ.

IHS

Datasheet14 pages12 years ago
Datasheet8 pages26 years ago

element14 APAC

Augswan

Burklin Elektronik

Newark

Alternate Parts

This Part
Alternate Parts
Price @ 1000
$ 1.011
Stock
149,688
118,370
Authorized Distributors
2
6
Case/Package
DIP
DIP
Number of Pins
16
16
Logic Function
-
-
Number of Inputs
4
4
Number of Outputs
4
4
Number of Circuits
4
4
Low Level Output Current
-
-
High Level Output Current
-
100 mA
Supply Type
Dual, Single
Dual, Single
Min Supply Voltage
4.5 V
4.5 V
Max Supply Voltage
22 V
22 V
Number of Channels
1
1

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Introduction Date1988-01-01
Lifecycle StatusObsolete (Last Updated: 4 months ago)

Descriptions

Descriptions of Vishay DG211BDJ provided by its distributors.

IC SWITCH SPST-NCX4 85OHM 16DIP / 4 Circuit IC Switch 1:1 85Ohm 16-PDIP
Analog Switch IC, Multiplexer, PDIP-16, DG211BDJ
VISHAY SILICONIX DG211BDJ Analogue Switch, Quad Channel, SPST, 4, 85 ohm, 4.5V to 25V,4.5V to22V, DIP, 16
Analog Switch Quad SPST 16-Pin PDIP
Analog Switches Quad SPST Switch
IC, SWITCH, QUAD SPST, DIP16, 211; Analogue Switch Type:SPST; No. of Channels:4; On State Resistance Max:85ohm; Turn Off Time:200ns; Turn On Time:300ns; Supply Voltage Range:4.5V to 25V, ± 4.5V to ± 22V; Operating Temperature Range:-40°C to +85°C; Analogue Switch Case Style:DIP; No. of Pins:16; SVHC:No SVHC (20-Jun-2011); Base Number:211; IC Generic Number:211; Logic Function Number:211; No. of Switches:4; On Resistance Rds(on):85ohm; On State Resistance Max:45ohm; On State Resistance Max:200ohm; Operating Temperature Max:85°C; Operating Temperature Min:-40°C; Package / Case:DIP; Supply Voltage Max:22V; Supply Voltage Min:4.5V; Supply Voltage Source:Dual; Termination Type:Through Hole

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • Vishay Polytech
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric