Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay DG190AP

IC Switch SPDT X 2 30 Ohm 16DIP / 2 Circuit IC Switch 2: 1 30 Ohm 16-DIP
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay DG190AP.

IHS

Datasheet9 pages17 years ago
Datasheet9 pages18 years ago
Datasheet9 pages26 years ago

Augswan

Newark

Mouser

Alternate Parts

Price @ 1000
$ 23.028
$ 23.028
Stock
51,505
122,593
122,593
Authorized Distributors
0
4
4
Case/Package
DIP
PDIP
PDIP
Number of Pins
16
16
16
Logic Function
-
-
-
Interface
-
-
-
Number of Drivers
-
-
-
Number of Receivers
-
-
-
Data Rate
-
-
-
Min Supply Voltage
-
-
-
Max Supply Voltage
-
-
-

Supply Chain

Harmonized Tariff Schedule (HTS) Code8542.39.00.60
Lifecycle StatusObsolete (Last Updated: 2 weeks ago)
LTB Date2006-08-30
LTD Date2007-06-30

Descriptions

Descriptions of Vishay DG190AP provided by its distributors.

IC SWITCH SPDT X 2 30OHM 16DIP / 2 Circuit IC Switch 2:1 30Ohm 16-DIP
DUAL 1-CHANNEL SGL POLE DOUBLE THROW SWITCH CDIP16
SPDT, 2 Func, 1 Channel, BIPolar, DIP16
Analog Switch ICs SPDT Analog Switch
Analog Switches SPDT Analog Switch
Analog Switch / Multiplexer (Mux) IC; No. of Switches:2; Voltage Supply Source:Dual; On State Resistance Max:18ohm; Supply Voltage Max:36V; Package/Case:16-DIP; No. of Pins:16; Operating Temperature Range:-55°C to +125°C ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • DG190AP.