What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay D55342K07B5D62RWB

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.62ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
$ 0.557
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay D55342K07B5D62RWB.

IHS

Datasheet5 pages4 years ago

New Yorker Electronics

Inventory History

3 month trend:
+0.00%

Alternate Parts

Price @ 1000
$ 0.557
$ 0.718
$ 0.718
Stock
4,410
7,624
7,624
Authorized Distributors
6
6
6
Resistance
5.62 Ω
5.62 Ω
5.62 Ω
Case/Package
1206
1206
1206
Tolerance
1 %
1 %
1 %
Power Rating
250 mW
250 mW
250 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

Res Thick Film 1206 5.62 Ohm 1% 1/4W ¦100ppm/¦C Molded SMD Paper T/R
Res Thick Film 1206 5.62 Ohm 1% 0.25W(1/4W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 1206 5.1 Ohm 1% 1/4W ±100ppm/°C Molded SMD Paper T/R
Res Thick Film 1206 5.76 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 1206 6.04 Ohm 1% 0.25W(1/4W) ±200ppm/C Pad SMD Automotive T/R
Yageo GroupRC1206FR-075R62L
250mW Thick Film Resistors 200V ±1% ±200ppm/℃ 5.62Ω 1206 Chip Resistor - Surface Mount ROHS

Descriptions

Descriptions of Vishay D55342K07B5D62RWB provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.25W, 5.62ohm, 100V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1206
THICK FILM RESISTOR 1206 1%
5.62¦¸ ¡À1% 250mW ¡À100ppm/¡æ 1206 3.18mm*1.6mm*510¦Ìm
RCWPM-1206 5.62 1% K D55342K07B5D62R T03
1206 5.62 1% .25W 100PPM

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • D55342K07B5D62RWB.