What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CW02B12R00JE12

Fixed Resistor, Wire Wound, 3W, 12ohm, 6V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.73
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW02B12R00JE12.

IHS

Datasheet3 pages8 years ago

New Yorker Electronics

Alternate Parts

Price @ 1000
$ 0.73
$ 1.116
Stock
0
3,484
Authorized Distributors
2
6
Resistance
12 Ω
12 Ω
Mount
Through Hole
Through Hole
Case/Package
Ceramic
Ceramic
Tolerance
5 %
5 %
Power Rating
3 W
3 W
Composition
Wirewound
Wirewound
Temperature Coefficient
30 ppm/°C
30 ppm/°C

Supply Chain

Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2005-12-02
Lifecycle StatusProduction (Last Updated: 4 months ago)

Related Parts

Fixed Resistor, Wire Wound, 1W, 12ohm, 3.464V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
TE Connectivity / AMP1623732-6
Fixed Resistor, Wire Wound, 7W, 12ohm, 9.1652V, 5% +/-Tol, 400ppm/Cel, Through Hole Mount, 3228
VISHAY AC05000001209JAC00 Through Hole Resistor, 12 ohm, Axial Leaded, 5 W,5%, AC Series
TE ConnectivityROX3SJ12R
ROX Neohm FIXED RESISTOR Axial Through Hole Resistor ±5% ±350ppm/C 12Ohm 3W
TE Connectivity / AMP3-1879354-9
Fixed Resistor, Metal Film, 3W, 12ohm, 750V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Fixed Resistor, Metal Film, 3W, 12ohm, 500V, 5% +/-Tol, Through Hole Mount

Descriptions

Descriptions of Vishay CW02B12R00JE12 provided by its distributors.

Fixed Resistor, Wire Wound, 3W, 12ohm, 6V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
CW-2B 12 5% E12 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric