Dark mode is now available! Toggle between light and dark modes. Preference saves when signed in.

Learn more

Vishay CW00535R00JE73

Fixed Resistor, Wire Wound, 5W, 35ohm, 13.2288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
$ 0.771
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CW00535R00JE73.

IHS

Datasheet3 pages8 years ago

Newark

element14 APAC

Farnell

New Yorker Electronics

Inventory History

3 month trend:
-1.06%

Supply Chain

Country of OriginMexico
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.80
Introduction Date2006-09-21
Lifecycle StatusProduction (Last Updated: 1 month ago)

Related Parts

Fixed Resistor, Wire Wound, 5W, 36ohm, 13.4164V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
OhmiteTUW5J33RE
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, Through Hole Mount
TE Connectivity / AMP2176045-5
TE CONNECTIVITY EP5W33RJ Through Hole Resistor, 33 ohm, 500 V, Axial Leaded, 5 W,5%, EP Series
AC05 SERIES AXIAL FUSIBLE WIREWOUND RESISTOR 33OHMS +/-5% 5W +/-200PPM/K
TE Connectivity / AMP2176083-4
Fixed Resistor, Wire Wound, 5W, 33ohm, 500V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount
Yageo GroupSQP500JB-33R
Fixed Resistor, Wire Wound, 5W, 33ohm, 350V, 5% +/-Tol, 300ppm/Cel, Through Hole Mount

Descriptions

Descriptions of Vishay CW00535R00JE73 provided by its distributors.

Fixed Resistor, Wire Wound, 5W, 35ohm, 13.2288V, 5% +/-Tol, 30ppm/Cel, Through Hole Mount
Axial FIXED RESISTOR CW 0.312Diax0.875L 7.92mmx22.22mm 5W 35Ohm ±30ppm/C
Res Wirewound 35 Ohm 5% 5W ±30ppm/C Silicone AXL T/R
35Ω ±5% 6.5W ±30ppm/℃ Plugins Through hole mounting 22.22mm(Length)
RESISTOR, WIREWOUND, 35 OHM, 5W, 5%
RESISTOR, WIREWOUND, 35OHM, 5W, 5%; Resi; RESISTOR, WIREWOUND, 35OHM, 5W, 5%; Resistance:35ohm; Resistance Tolerance:± 5%; Power Rating:5W; Temperature Coefficient:± 30ppm/°C; Resistor Element Material:Ceramic; Body Material:Ceramic; Filter Terminals:Axial Leaded

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY OPTO
  • VISHAY FOIL RESISTORS
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • Vishay Techno
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric