What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW25126R80FKEGHP

Res Thick Film 2512 6.8 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
$ 0.24
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25126R80FKEGHP.

TME

Datasheet10 pages7 years ago

Future Electronics

Inventory History

3 month trend:
-75.17%

CAD Models

Download Vishay CRCW25126R80FKEGHP symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2010-03-31
Lifecycle StatusProduction (Last Updated: 5 months ago)

Related Parts

PanasonicERJ-A1BF6R8U
Res Thick Film 1225 6.8 Ohm 1% 1.33W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
PanasonicERJ-1TRQF6R8U
ERJ Series 2512 6.8 Ohm 1 W ±1 % ±100 ppm/°C SMT Thick Film Chip Resistor
PanasonicERJ-A1BF6R2U
Res Thick Film 1225 6.2 Ohm 1% 1.33W ±100ppm/°C Molded Wide Terminal SMD Embossed Carrier T/R
2512 7.15 Ohms 1% High Power Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1W, 6.19ohm, 200V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 2512
Yageo GroupRC2512FK-076R8L
Res Thick Film 2512 6.8 Ohm 1% 1W ±200ppm/°C Molded SMD SMD Embossed T/R

Descriptions

Descriptions of Vishay CRCW25126R80FKEGHP provided by its distributors.

Res Thick Film 2512 6.8 Ohm 1% 1.5W ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 2512 6.8 Ohm 1% 1.5W ±100ppm/°C Molded SMD SMD Blister T/R
Avnet Japan
2512 6.8 Ohms 1% High Power Thick Film Surface Mount Chip Resistor
Fixed Resistor, Metal Glaze/thick Film, 1.5W, 6.8ohm, 500V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512
2512 (6432Metric) FIXED RESISTOR CRCW-HP 0.248Lx0.124W 6.30mmx3.15mm 1.5W 6.8Ohm ±100ppm/C
Res, Aec-Q200, 6R8, 1%, 1.5W, 2512 Rohs Compliant: Yes |Vishay CRCW25126R80FKEGHP
SMD Resistor 2512 6.8Ω ±1% 1.5W ±100ppm/℃
Resistor Type = Thick Film / Resistance Ohm = 6.8 / Tolerance (±) % = 1 / Operating Temperature Min. °C = -55 / Operating Temperature Max. °C = 155 / Power Rating W = 1.5 / Body Length mm = 6.3 / Voltage Rating - DC V = 500 / Temperature Coefficient = ±100 ppm/K / Termination Type = Wraparound / Body Height mm = 0.6 / Body Width mm = 3.2 / Mounting Type = SMD / Qualification = AEC-Q200 / Resistor Case Style = 2512

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric