What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW25121R80JNEG

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.8ohm, 500V, 5% +/-Tol, Surface Mount, 2512
$ 0.055
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW25121R80JNEG.

IHS

Datasheet10 pages3 years ago

element14 APAC

Farnell

TME

Future Electronics

Inventory History

3 month trend:
-11.91%

CAD Models

Download Vishay CRCW25121R80JNEG symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.055
$ 0.261
$ 0.261
Stock
55,512
2,000
2,000
Authorized Distributors
6
2
2
Resistance
1.8 Ω
1.8 Ω
1.8 Ω
Case/Package
2512
2512
2512
Tolerance
5 %
5 %
5 %
Power Rating
1 W
1 W
1 W
Composition
Thick Film
-
-
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-02-16
Lifecycle StatusProduction (Last Updated: 2 months ago)

Descriptions

Descriptions of Vishay CRCW25121R80JNEG provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 1W, 1.8ohm, 500V, 5% +/-Tol, Surface Mount, 2512
CRCW Series 2512 1 W 1.8 Ohm ±5 % ±200 ppm/K SMT Thick Film Chip Resistor
RES SMD 1.8 OHM 5% 1W 2512
1.8¦¸ ¡À5% 1W ¡À200ppm/¡æ 2512 6.3mm*3.15mm*700¦Ìm
CRCW2512 200 1R8 5% E67 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric