What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW0805271JRT1

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
Obsolete

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0805271JRT1.

IHS

Datasheet6 pages23 years ago
Datasheet2 pages0 years ago

Sierra IC

Alternate Parts

Price @ 1000
$ 0.016
$ 0.016
Stock
49,894
4,181,938
4,181,938
Authorized Distributors
0
6
6
Resistance
270 Ω
270 Ω
270 Ω
Case/Package
0805
0805
0805
Tolerance
5 %
5 %
5 %
Power Rating
100 mW
125 mW
125 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date1998-10-19
Lifecycle StatusObsolete (Last Updated: 5 months ago)

Descriptions

Descriptions of Vishay CRCW0805271JRT1 provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.1W, 270ohm, 100V, 5% +/-Tol, 200ppm/Cel, Surface Mount, 0805
RES Chip 270 Ohm 1/10W 5% SM/R_0805
new, original packaged
CRCW0805 271 JRT1

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW 0805 271 JRT1
  • CRCW0805 271JRT1
  • CRCW0805-271 JRT1
  • CRCW0805-271JRT1
  • CRCW0805271 JRT1