What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW06037R50FKTA

SMD Chip Resistor, 7.5 Ohm, 1%, 100 mW, 0603 1608 Metric, Thick Film, Genera
$ 0.029
Production

Price and Stock

Distributor
SKU
Min
Pkg
Bulk Pricing

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW06037R50FKTA.

IHS

Datasheet10 pages3 years ago
Datasheet8 pages15 years ago

Future Electronics

Inventory History

3 month trend:
-3.67%

Alternate Parts

Price @ 1000
$ 0.029
$ 0.014
Stock
43,979
773,922
Authorized Distributors
6
6
Resistance
7.5 Ω
7.5 Ω
Case/Package
0603
0603
Tolerance
1 %
1 %
Power Rating
100 mW
100 mW
Composition
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2007-11-29
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Res Thick Film 0603 7.5 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 8.06 Ohm 1% 0.1W(1/10W) ±100ppm/C Pad SMD T/R Automotive AEC-Q200
Res Thick Film 0603 6.8 Ohm 1% 0.125W(1/8W) ±200ppm/C Pad SMD Automotive T/R
Res Thick Film 0603 6.8 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Res Thick Film 0603 8.2 Ohm 1% 1/10W ±100ppm/°C Molded SMD SMD Paper T/R
Thick Film Chip Resistor 0603 SMD 8.2 Ohm 1% 0.125W(1/8W) 200ppm/C

Descriptions

Descriptions of Vishay CRCW06037R50FKTA provided by its distributors.

SMD Chip Resistor, 7.5 Ohm, 1%, 100 mW, 0603 1608 Metric, Thick Film, Genera
Fixed Resistor, Metal Glaze/Thick Film, 0.1W, 7.5ohm, 75V, 1% +/-Tol, Surface Mount, 0603
Thick Film Resistors - SMD 1/10watt 7.5ohms 1%
7.5¦¸ ¡À1% 100mW ¡À100ppm/¡æ 0603 1.6mm*850¦Ìm*500¦Ìm
Thick Film Chip Resistor; Power Rating:100mW; Resistance:7.5ohm; Resistance Tolerance:± 1%; Series:CRCW; Operating Temperature Range:-55°C to +125°C; Resistor Element Material:Thick Film; Voltage Rating:75V ;RoHS Compliant: No

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric