What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW04021M15FKED

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1150000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
$ 0.009
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW04021M15FKED.

IHS

Datasheet10 pages3 years ago

element14 APAC

Newark

Farnell

Future Electronics

Inventory History

3 month trend:
-3.24%

CAD Models

Download Vishay CRCW04021M15FKED symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
EE Concierge
SymbolFootprint
Ultra Librarian
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.009
$ 0.004
$ 0.004
Stock
2,496,230
1,054,839
1,054,839
Authorized Distributors
6
6
6
Resistance
1.15 MΩ
1.15 MΩ
1.15 MΩ
Case/Package
0402
0402
0402
Tolerance
1 %
1 %
1 %
Power Rating
63 mW
62.5 mW
62.5 mW
Composition
Thick Film
Thick Film
Thick Film
Temperature Coefficient
100 ppm/°C
100 ppm/°C
100 ppm/°C

Supply Chain

Country of OriginIsrael, Taiwan
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2005-03-24
Lifecycle StatusProduction (Last Updated: 2 months ago)

Related Parts

Yageo GroupRC0402FR-071M15L
Res Thick Film 0402 1.15M Ohm 1% 1/16W ±100ppm/°C Molded SMD Paper T/R
Yageo GroupRC0402FR-071M2L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.2MΩ 0402 Chip Resistor - Surface Mount ROHS
Yageo GroupRC0402FR-071M1L
62.5mW Thick Film Resistors 50V ±100ppm/℃ ±1% 1.1MΩ 0402 Chip Resistor - Surface Mount ROHS
RK73H FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.13MOhm 0.1W 1/10W
Res Thick Film 0402 1.2M Ohm 1% 0.1W(1/10W) ±200ppm/C Pad SMD T/R Automotive AEC-Q200
Fixed Resistor, Metal Glaze/thick Film, 0.1W, 1.15e+06ohm, 75V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0402

Descriptions

Descriptions of Vishay CRCW04021M15FKED provided by its distributors.

Fixed Resistor, Metal Glaze/Thick Film, 0.063W, 1150000ohm, 50V, 1% +/-Tol, Surface Mount, 0402
Res Thick Film 0402 1.15M Ohm 1% 0.063W(1/16W) ±100ppm/C Pad SMD T/R Automotive
CRCW FIXED RESISTOR 0402 (1005Metric) Chip Resistor ±1% ±100ppm/C 1.15MOhm 0.063W 1/16W
CRCW Series 0402 0.063 W 1.15 MOhm ±1 % ±100 ppm/K SMT Thick Film Chip Resistor
Surface Mount Thick Film Resistor, Aec-Q200 Crcw Series, 1.15 Mohm, 63 Mw, - 1%, 50 V Rohs Compliant: Yes |Vishay CRCW04021M15FKED.
RES, 1M15, 1%, 0.063W, 0402, THICK FILM; Resistor Case Style: 0402 [1005 Metric]; Resistance: 1.15Mohm; Product Range: CRCW e3 Series; Voltage Rating: 50V; Resistor Element Material: Thick Film; Power Rating: 63mW; Resistance Tolerance: ± 1%; Temperature Coefficient: ± 100ppm/K; Automotive Qualification Standard: AEC-Q200; SVHC: No SVHC (15-Jan-2019); Resistor Mounting: Surface Mount Device

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric

Part Number Aliases

This part may be known by these alternate part numbers:

  • CRCW04021M15FKED.