What’s new: Find the right parts faster with our redesigned experience

Learn more

Vishay CRCW0201200RFNEI

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
$ 0.027
Production

Price and Stock

Datasheets & Documents

Download datasheets and manufacturer documentation for Vishay CRCW0201200RFNEI.

IHS

Datasheet5 pages3 years ago

Inventory History

3 month trend:
-9.69%

CAD Models

Download Vishay CRCW0201200RFNEI symbol, footprint, and 3D STEP models from our trusted partners.

sourceeCADmCADFILES
SnapEDA
SymbolFootprint
Download
The partner site will open in a new tab when downloading their CAD models
By downloading CAD models from Octopart, you agree to our Terms & Conditions and Privacy Policy.

Alternate Parts

Price @ 1000
$ 0.027
$ 0.013
Stock
111,480
388,373
Authorized Distributors
3
6
Resistance
200 Ω
200 Ω
Case/Package
0201
0201
Tolerance
1 %
1 %
Power Rating
50 mW
50 mW
Composition
-
Thick Film
Temperature Coefficient
200 ppm/°C
200 ppm/°C

Supply Chain

Country of OriginIsrael
Export Control Classification Number (ECCN) CodeEAR99
Harmonized Tariff Schedule (HTS) Code8533.21.00.30
Introduction Date2012-11-06
Lifecycle StatusProduction (Last Updated: 7 months ago)

Descriptions

Descriptions of Vishay CRCW0201200RFNEI provided by its distributors.

Fixed Resistor, Metal Glaze/thick Film, 0.05W, 200ohm, 30V, 1% +/-Tol, 200ppm/Cel, Surface Mount, 0201
Crcw0201 200 200R 1% Et2 E3 Rohs Compliant: Yes |Vishay CRCW0201200RFNEI
200¦¸ ¡À1% 50mW ¡À200ppm/¡æ 0201 600¦Ìm*300¦Ìm*260¦Ìm
CRCW0201 200 200R 1% ET2 e3

Manufacturer Aliases

Vishay has several brands around the world that distributors may use as alternate names. Vishay may also be known as the following names:

  • VIS
  • VISH
  • VISHAY INTERTECHNOLOGY INC
  • Vishay Thin Film
  • Vishay Intertechnology
  • VISHA
  • Vishay Semiconductors
  • VISAHY
  • Vishay Intertech
  • VISHY
  • VISHAY INTERTECHNOLOGY ASIA PTE LTD
  • Vishay Intertechnologies
  • Vishay General Semiconductor - Diodes Division
  • Vishay Semiconductor Opto Division
  • VSHAY
  • VISH/IR
  • VSHY
  • VSH
  • VISHAY INTERTECHNOLOGY ASIA PT
  • VISHAY ELECTRONIC
  • VISHAY AMERICAS INC
  • Vishay Semiconductor Diodes Division
  • VISHAY OPTO
  • Vishay Techno
  • VISHAY FOIL RESISTORS
  • Vishay Semiconductor
  • Vishay Sfernice
  • Vishay Siliconix
  • Vishay Dale
  • Vishay BCcomponents
  • Vishay Angstrohm
  • Vishay Draloric